TE Connectivity 9-1879026-0

R Series Axial Through Hole Fixed Resistor 49.9 Ohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.223
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 9-1879026-0.

Farnell

Datasheet4 pagine2 anni fa

element14 APAC

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+10.92%

Modelli CAD

Scarica il simbolo TE Connectivity 9-1879026-0, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Parti correlate

Stackpole ElectronicsRNF14BTD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 49.9ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 49.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.33W, 49.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMF0207FTE52-49R9
Fixed Resistor, Metal Film, 0.6W, 49.9ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD47R5
Fixed Resistor, Metal Film, 0.25W, 47.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityYR1B45R3CC
Through Hole Metal Film Resistor, R Series, 45.3 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded
TE ConnectivityYR1B47R5CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 47.5OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityCFR16J47R
Axial FIXED RESISTOR CFR16Neohm 0.073Diax0.138L 1.85mmx3.50mm 0.25W 1/4W 47Ohm 0/ -450ppm/C
Stackpole ElectronicsCF14JT47R0
Fixed Resistor, Carbon Film, 0.25W, 47ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT51R0
Fixed Resistor, Carbon Film, 0.25W, 51ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity 9-1879026-0 fornite dai suoi distributori.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 49.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE Connectivity 9-1879026-0 Metal Film Resistor 49R9 0.1% Through Hole
Fixed Resistor, Thin Film, 0.25W, 49.9ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 49.9Ohm ±15ppm/C
Res Thin Film 49.9 Ohm 0.1% 1/4W ±15ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
METAL FILM RESISTOR, 49.9 OHM 250mW, 0.1%; Resistance:49.9ohm; Product Range:R Series; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case / Package:Axial Leaded; Voltage Rating:250V; Resistor Technology:Metal Film RoHS Compliant: Yes
YR1 0.1% 49R9 Resistance Value: 49.9 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 49.9 Ω Thin Film Precision Resistor .1 % | Part Number: YR1B49R9CC | Internal Number: 9-1879026-0 | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • YR1B49R9CC
  • YR1B49R9CC..