TE Connectivity 225398-6

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 225398-6.

IHS

Datasheet4 pagine2 anni fa
Datasheet4 pagine2 anni fa
Datasheet1 pagina0 anni fa

TE Connectivity

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Parti correlate

Amphenol RF112505
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF031-318
connector, rf coaxial, bnc bulkhead jack, rear mounted, crimp-crimp, rg174, 188, 316
TE Connectivity / AMP225398-1
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Crimp Terminal, Locking, Jack
TE Connectivity1-225398-5
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, RD316
TE Connectivity6-331693-2
Rf/Coaxial Connector; Connector Type:Bnc |Te Connectivity Amp 6-331693-2
TE Connectivity225397-7
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack

Descrizioni

Descrizioni di TE Connectivity 225398-6 fornite dai suoi distributori.

RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Panel Mount RCP Gold Carton
CONNECTOR, BNC DUAL CRIMP JACK
CONN JACK BNC RG-142 DUAL CRIMP
CONN BNC JACK STR 50 OHM CRIMP
BNC Connectors D.C. BULKHEAD JK 50
Rf/Coaxial Connector; Body Material:Nickel; Body Plating:Gold; Connector Type:Bnc Coaxial; Dielectric Material:Ptfe; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 225398-6

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty