TE Connectivity 2180324-6

Conn zSFP+ RCP 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port Medical Tray
$ 62.022
Production
Scheda dati
Richiedi un campione

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 2180324-6.

IHS

Datasheet5 pagine2 anni fa

Master Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Modelli CAD

Scarica il simbolo TE Connectivity 2180324-6, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
3D
Scarica
TraceParts
3D
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Parti correlate

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight
TE Connectivity2180324-2
Conn zSFP+ RCP 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port Medical Tray
TE Connectivity7-215079-8
Conn Ribbon Cable Connector F 8 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity5787617-1
Conn USB 2.0 Type A RCP/RCP 4/4 POS Solder RA Thru-Hole 8 Terminal 2 Port Automotive Tray
Samtec 2mm Pitch 8P Dual Row Receptacle Board-to-Board SQT Series Right Angle TH
Samtec SQT Series 2mm Pitch 8-Pin Single Row Board-to-Board Connector Right Angle TH
TE Connectivity215297-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Descrizioni

Descrizioni di TE Connectivity 2180324-6 fornite dai suoi distributori.

Conn zSFP+ RCP 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port Medical Tray
SFP Connector, 80+80 Contact(s), Female, Right Angle, Press Fit Terminal, Mounting Flange, Receptacle
TE CONNECTIVITY 2180324-6 CAGE WITH RECEPTACLE, 2X4, SPRING, ZSFP+
zSFP plus STACKED 2X4 RECEPTACLE ASSEMBLY, SFP, SFP plus and zSFP plus | TE Connectivity 2180324-6
zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY
2x4 Port Press Fit zSFP+ Stacked Cage Assembly Pluggable Connector
Pluggable Conn, Zsfp+, 2X4, Press Fit; |Amp Te Connectivity 2180324-6
zSFP+ Stacking Housing Assembly, Integrated Connector, EMI Spring Seal, 2x1/2x2/2x4/2x6/2x8/2x12 Port Matrix, 32 Gb/s
I/O Connectors ZSFP+ STACK 2X4 RCPT EMI SPRING W/4 LP
CONN ZSFP+ RCPT CAGE 2X4 160P RA
zSFP+ Stacked housing components,Has integrated connector,and use EMI spring implementation EMI Sealing function。Provide stacking 2 x 1、2 x 2、2 x 4、2 x 6、2 x 8 and 2 x 12 Port matrix structure,The data rate is 32 GBS。
zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY Pluggable Form Factor: zSFP+ Stacked (SFP28) Pluggable I/O Product Type: Cage Assembly with Integrated Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No zSFP+ Stacked (SFP28) Cage Assembly with Integrated Connector .8 mm .032" | TE Connectivity |

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2180324-6 .