Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

TE Connectivity 1-5767003-3

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Obsolete
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 1-5767003-3.

TE Connectivity

Technical Drawing1 pagina13 anni fa
Datasheet15 pagine15 anni fa
Datasheet9 pagine15 anni fa
Datasheet28 pagine19 anni fa

Master Electronics

Modelli CAD

Scarica il simbolo TE Connectivity 1-5767003-3, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-10-27
LTD Date2016-01-27

Parti correlate

TE Connectivity767140-6
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767003-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip
TE Connectivity / AMP1-5767005-3
Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board to Board & Mezzanine Connectors 0.635 mm Mixed Technology High-Speed Terminal Strip

Descrizioni

Descrizioni di TE Connectivity 1-5767003-3 fornite dai suoi distributori.

Conn High Speed Fine Pitch Connector PL 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
Board Stacking Connector, 228 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Detent, Black Insulator, Plug
STACKING CONNECTOR, PLUG, 228 POSITION, 0.64MM; Product Range:QTE Series; No. of Contacts:228Contacts; Gender:Plug; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated ContactsRoHS Compliant: Yes
PLUG, VERTICAL, 10.92MM, 228WAY; Connector type:Rectangular; Gender:Plug; Ways, No. of:228; Termination method:Solder; Material, contact:Copper Alloy; Plating, contact:Gold; Series:MICTOR Receptacle; Connector insert type:Male; Contact style:Pin; Mounting type:500; Approval Bodies:UL, CSA; Approval category:E28476; Colour:Black; Contacts, No. of:228; Current rating:7.6A; Length:88.9mm; Length / Height, external:10.92mm; Poles, No. of:228; Resistance, insulation:10000MR; Temp, op. max:+125°C; Temp, op. min:-55°C; Voltage rating, AC:30V; Voltage, withstand:500V; Current rating, signal contact:1A; Height:10.64mm; Housing:Liquid Crystal Polymer; Mounting, orientation:Vertical; Pitch:0.64mm; Width:5.28mm

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty