TE Connectivity / Raychem RPS-6-250/2.0-9

Cable Accessories Heat Shrink Sleeve Cross-Linked Polyolefin White Piece
$ 1.37
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Raychem RPS-6-250/2.0-9.

IHS

Datasheet3 pagine4 anni fa

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+3.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2022-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity / RaychemTMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm
TE Connectivity / RaychemTMS-SCE-1/4-2.0-9
LABEL HEAT SHRINKABLE WHITE / White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm)
TE Connectivity / RaychemRPS-22-18/2.0-9
TE CONNECTIVITY / RAYCHEM RPS-22-18/2.0-9 Wire Marker, RPS Thin Wall, 3:1, 1.07 mm, 3.18 mm
TE Connectivity / RaychemCM-SCE-1/4-4H-9
MARKER TAG, MILITARY GRADE, RADIATION CROSS-LINKED POLYOLEFIN,
TE Connectivity / RaychemCM-SCE-1/2-4H-9
Wire Marker Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO) Irradiated
TE Connectivity603325-1
Heat Shrink Tubing & Sleeves AMPSULATION VFP21 3/16 X 48

Descrizioni

Descrizioni di TE Connectivity / Raychem RPS-6-250/2.0-9 fornite dai suoi distributori.

Cable Accessories Heat Shrink Sleeve Cross-Linked Polyolefin White Piece
Heat Shrink Label, Thin Wall, 3:1 I.D. Shrink Ratio, White, 2 in
TE CONNECTIVITY / RAYCHEM RPS-6-250/2.0-9 Wire Marker, 3:1, 6.35 mm, 19 mm
Wire Labels&markers Rps-6-250/2.0-9 |Te Connectivity Raychem 1845630001
HEAT SHRINK TUBE, SINGLE WALL, RADIATION CROSSLINKED POLYOLEFIN, 19.05 ID Before Shrink, 3:1 Shrink Ratio
Cross Referenced to TE CONNECTIVITY CORP - Part RYCRPS-6-250/2.0-9
Heat Shrink Marker ST Polyolefin White
HEATSHRINK, SLEEVING, 19MM, WHITE, BX250; Series:RPS; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:19mm; I.D. Max Recovered:6.4mm; Shrink Tubing / Boot Colour:White; Total Length - Metric:50.8mm; Accessory Type:Heatshrink; Approval Bodies:UL, CSA; Body Material:PO (Polyolefin); Cable Diameter Max:19mm; Cable Diameter Min:6.35mm; Colour:White; External Length / Height:50.8mm; Flammability Rating:UL224/VW1; Fully Shrunk Diameter:6.4mm; Internal Diameter:19mm; Length (Imperial):2"; Material:Polyolefin; Operating Temperature Max:105°C; Operating Temperature Min:-30°C; Shrink Type:Heat; Tensile Strength (psi):1200psi; Unshrunk Diameter:19mm

Alias del produttore

TE Connectivity / Raychem ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Raychem può anche essere conosciuto con i seguenti nomi:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1845630001
  • RPS-6-2502.0-9