TE Connectivity / Raychem RNF-100-1/8-X-STK

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Clear Stick
$ 1.295
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Raychem RNF-100-1/8-X-STK.

IHS

Datasheet4 pagine1 anno fa

Electro Sonic

element14 APAC

Sager Electronics

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-42.39%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2025-09-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Parti correlate

TE Connectivity5070012016
HEAT SHRINK TUBING 9.5/4.8mm,T=0.64mm, black,M23053/5-107-0, packg=150m
TE Connectivity / RaychemRNF-100-3/32-X-STK
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Single Stick
TE Connectivity / Raychem5070052031
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Single Stick
Alpha WireF2213/16 CL103
Heat Shrink Tubing and Sleeves 3/16in ID SHRNK TUBN 4ft STICK CLEAR
Heat Shrink Thin, .05"(1.2Mm) Dia, Clear Rohs Compliant: Yes |Panduit HSTT05-48-TLC
Alpha WireF2211/2 CL105
HEAT SHRINK TUBE, CROSSLINKED POLYOLEFIN, 12.7 ID Before Shrink, 2:1 Shrink Ratio, CLEAR

Descrizioni

Descrizioni di TE Connectivity / Raychem RNF-100-1/8-X-STK fornite dai suoi distributori.

Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Clear Stick
Heat Shrink Tubing ST Irradiated Modified PolyolefinClear Single Stick
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, CLEAR
HEAT-SHRINK TUBING, 3.2MM ID, CLR, 1.2M; Body Material:Polyolefin; Shrink Ratio:2:1; Internal Diameter:3.2mm; I.D. Supplied:3.2mm; I.D. Max Recovered:1.6mm; Wall Thickness Recovered:0.5mm; Accessory Type:Heat Shrink Tubing ;RoHS Compliant: Yes
HEATSHRINK, 3.2MM, CLEAR, 1.2M; Series:RNF-100; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:2:1; I.D. Supplied:3.2mm; I.D. Max Recovered:1.6mm; Shrink Tubing / Boot Colour:Transparent; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, CSA, MIL-DTL-23053/5 Class 1&2; Body Material:PO (Polyolefin); Cable Diameter Max:3.2mm; Cable Diameter Min:1.6mm; Colour:Clear; Fully Shrunk Diameter:1.6mm; Internal Diameter:3.2mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:95°C; Shrink Type:Heat; Standard:VG95353 Part 5B and DEF-STAN 59-97 Type 2B; Unshrunk Diameter:3.2mm

Alias del produttore

TE Connectivity / Raychem ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Raychem può anche essere conosciuto con i seguenti nomi:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 5070042035