TE Connectivity / Raychem FLDWC0311-0.35-2

Wire, Flexlite, 22 Awg, 0.35 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Raychem FLDWC0311-0.35-2.

IHS

Datasheet2 pagine1 anno fa
Datasheet0 pagine0 anni fa

Newark

TE Connectivity

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity / Raychem282000-015
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-2
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem44A0111-22-2
Wire, Hook Up, Spec44, 22 Awg, 0.38 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes

Descrizioni

Descrizioni di TE Connectivity / Raychem FLDWC0311-0.35-2 fornite dai suoi distributori.

Wire, Flexlite, 22 Awg, 0.35 Mm , 600 V, Red, 328 Ft, 100 M Rohs Compliant: Yes
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, RED, 0.35MM, 100M; Reel Length (Imperial):328ft; Reel Length (Metric):100m; Conductor Area CSA:0.35mm²; Jacket Colour:Red; Jacket Material:PVDF (Polyvinylidene Fluoride); Conductor Material:Copper; External Diameter:1.42mm; Voltage Rating:600V; No. of Strands x Strand Size1:19 x 0.15mm; Cable Diameter Max:1.42mm; Cable Diameter Min:1.31mm; Cable UL Style Number:UL3584; Conductor Diameter Max:0.77mm; Conductor Diameter Min:0.72mm; Conductor Make-up:19 / 0.15mm; Dielectric Strength VAC:2.5kV; Flammability Rating:UL94V-1; Jacket Material:Polyalkene; Operating Temperature Max:125°C; Operating Temperature Min:-45°C; Outer Diameter:1.37mm; Primary Conductor Resistance:56.1ohm/km; Secondary Insulation Colour:Red; Secondary Insulation Material:Radiation Crosslinked Modified PVF2; Voltage Rating V AC:600V

Alias del produttore

TE Connectivity / Raychem ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Raychem può anche essere conosciuto con i seguenti nomi:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP