TE Connectivity / Raychem ATUM-40/13-0-STK

Thin Wall Heat Shrink Tubing Black Polyolefin Adhesive Lined 4.00 ft - 5509122053
$ 22.631
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Raychem ATUM-40/13-0-STK.

element14 APAC

Datasheet2 pagine12 anni fa
Datasheet3 pagine24 anni fa

Newark

JRH Electronics

Master Electronics

TE Connectivity

Cronologia dell'inventario

Trend di 3 mesi:
+12.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity / RaychemATUM-32/8-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 1.26 , 32 mm, Black, 4 ft, 1.22 m
TE Connectivity / Raychem5053342101
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 38.1 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE ConnectivityTAT-125-1-1/2-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1 1/2 DIA 4' LNTHS 4' LNTHS
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 3.2 ID Before Shrink, 2:1 Shrink Ratio, BLACK
TE Connectivity / RaychemATUM-4/1-0-STK
Adhesive Lined Heat Shrink Tubing, Dual Medium Wall, 4:1, 0.157 , 4 mm, Black, 3.9 ft, 1.2 m
Panduit HSTT25-48-Q Heat Shrink Tubing, Thin Wall, .25" Dia x 4’ L, Blk, 25Pcs

Descrizioni

Descrizioni di TE Connectivity / Raychem ATUM-40/13-0-STK fornite dai suoi distributori.

Thin Wall Heat Shrink Tubing Black Polyolefin Adhesive Lined 4.00 ft - 5509122053
Dual Wall Heat Shrink Tubing - Flexible Type 40MM / 13MM 4' LNTHS 4' LNTHS
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Medium Bag/Box
HEAT SHRINK TUBE, DUAL WALL, POLYOLEFIN, 40 ID Before Shrink, 3:1 Shrink Ratio, BLACK
Cable Accessories Heat Shrinkable Tubing Polyolefin Black Stick
Heat Shrink Tubing & Sleeves HS-TBG 40/13MM BK PRICE PER STICK
HEAT SHRINK,1.570 IN,3:1 SHRINK,48 IN. LENGTH, BLACK,5509122053,ATUM-40/13-0-STK
HEAT SHRINK TUBING 40/13mm T=2.54mm,clear, polyolefin
Black, 3:1, Dual Wall Tubing, Shrinks To .512 in [13 mm], Irradiated Modified Polyolefin, 40 mm [1.57 in] Inner Diameter, RAYCHEM ATUM
Heat-Shrink Tubing Shrinkage temperature range: +110...+200 °C Temperature range: -55 ... +110 °C Colour: Black Material: Polyolefine (PEX) Shrink ratio: 3:1
HEATSHRINK, 40MM, BLACK, 1.2M; Shrink Ratio: 3: 1; I.D. Supplied - Imperial: 1.574"; I.D. Supplied - Metric: 40mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 4ft; Length - Metric: 1.2m; I.D. Recovered Max - Imperial
HEATSHRINK, 40MM, BLACK, 1.2M; Series:ATUM; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:40mm; I.D. Max Recovered:13mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:1.2m; Total Length - Imperial:3.94ft; Accessory Type:Heatshrink; Approval Bodies:UL, MIL-DTL-23053/4 Class 3; Body Material:PO (Polyolefin); Cable Diameter Max:40mm; Cable Diameter Min:13mm; Colour:Black; Fully Shrunk Diameter:13mm; Internal Diameter:40mm; Length (Imperial):3.94ft; Material:Polyolefin; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Reel Length (Imperial):3ft; Reel Length (Metric):1.2m; Shrink Temperature:80°C; Shrink Type:Heat; Unshrunk Diameter:40mm

Alias del produttore

TE Connectivity / Raychem ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Raychem può anche essere conosciuto con i seguenti nomi:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 5509122053
  • ATUM-40/13-0-STK.