TE Connectivity / Raychem 44A0111-28-9

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
$ 0.969
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Raychem 44A0111-28-9.

IHS

Datasheet3 pagine1 anno fa
Datasheet3 pagine1 anno fa

TE Connectivity

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
-1.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity / Raychem282094-009
Wire And Cable, 1 Conductor(s), 20AWG, 1000V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem282096-000
Wire And Cable, 1 Conductor(s), 22AWG, 1000V, Flexible Cord And Fixture Wire
Alpha WireM1411-WH199
Ae Tray Cable /Bulk Ft /Ft |Alpha Wire M1411 WH199
TE Connectivity / Raychem55A0111-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem81044/12-24-9
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem81044/12-20-9
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem340907-000
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Flexi-Mate Wire-Loop Cable Assembly, LED Board-to-Board Application, 2 Circuits

Descrizioni

Descrizioni di TE Connectivity / Raychem 44A0111-28-9 fornite dai suoi distributori.

Wire And Cable, 1 Conductor(s), 28AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductors 28AWG Tin Coated Copper White 600V
Spec 44 Spec 55 and Spec RCW Wire and Cable
Hook-up Wire 28AWG Tinned Copper White 600V
Cross Referenced to TE CNTY RAYCHEM - Part RYC44A0111-28-9
2820893008, TE CONNECTIVITY / RAYCHEM
HOOK-UP DL STRND 28AWG WHT 1=1FT
Wire, 100M, 28Awg, Tc, White; Jacket Material:Pvdf; Jacket Colour:White; Wire Gauge:28Awg; Conductor Area Csa:0.089Mm2; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; No. Of Max Strands X Strand Size:7 X 36Awg; Voltage Rohs Compliant: Yes |Te Connectivity 44A0111-28-9
Special Order: 44A0111-28-9 Cable Type: Spec 44 Voltage Rating: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked PVDF Conductor Material: Tin-Coated Copper Wire Size: 28 AWG Spec 44 600 V Modified Radiation Cross-linked PVDF Tin-Coated Copper | Hook Up Wire | Part Number: 44A0111-28-9 | Internal Number: 2820893008 | Alias Number: 2-1192103-3 | 28 AWG | TE Connectivity

Alias del produttore

TE Connectivity / Raychem ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Raychem può anche essere conosciuto con i seguenti nomi:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2820893008