TE Connectivity / DEUTSCH HDP26-24-21PN

Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Automotive Bulk
$ 11.21
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / DEUTSCH HDP26-24-21PN.

IHS

Datasheet6 pagine1 anno fa

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+135%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Amphenol IndustrialPT02E-14-18P
Conn MIL-C-26482 Circular PIN 18 POS Solder ST Box Mount 18 Terminal 1 Port
AmphenolPT02A-14-18P
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialMS3102R20-29P
Conn MIL-DTL-5015 Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Amphenol IndustrialPT02E-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Amphenol IndustrialPT02E-14-19P(027)
Circular MIL Spec Connector 19P Sz 14 Box Mt Pin Receptacle Blk Zinc

Descrizioni

Descrizioni di TE Connectivity / DEUTSCH HDP26-24-21PN fornite dai suoi distributori.

Conn Circular PIN 21 POS Crimp ST Cable Mount 21 Terminal 1 Port Automotive Bulk
Automotive Connectors; HDP26-24-21PN; TE CONNECTIVITY; Black; 21; Yes; 38.6334 mm
CIRCULAR CONNECTOR, PLUG ASM DEUTSCH HD SERIES / DEUTSCH HDP SERIES
Circular Housing Plug 21 Position Pin Contact Cable Mount
Circular Connector, 21 Contact(s), Male, Plug
DEUTSCH HDP20 21 Way Plug Connector
HDP20 , 2-47 ,HDP20 , 4 20 £¨7.5-100
CONN PLUG HSNG MALE 21POS INLINE
PLG, 21P, BLK, N, 12/16, P Connector & Housing Type: Housing for Male Terminals Mating Pin Diameter: 1.59 mm 2.39 mm Mating Pin Diameter: .094 in .063 in Connector System: Wire-to-Wire Number of Positions: 21 Housing for Male Terminals 1.59 mm .094" | Deutsch Hdp20 Housing | Part Number: HDP26-24-21PN | Internal Number: HDP26-24-21PN | Alias Number: ZPF000000000130951 | TE Connectivity

Alias del produttore

TE Connectivity / DEUTSCH ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / DEUTSCH può anche essere conosciuto con i seguenti nomi:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HDP 26-24-21 PN