TE Connectivity 1011-257-0205

Backshell for DEUTSCH DT04-02P-BS180 Automotive Connectors Straight Nylon 6.6
$ 0.76
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity 1011-257-0205.

IHS

Datasheet4 pagine1 anno fa

Electro Sonic

TE Connectivity

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Introduction Date2018-05-15
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Parti correlate

TE Connectivity103653-1
Connector Housing, MTE, Plug, 2 Ways, 2.54 mm, AMPMODU MTE Series Contacts
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
TE Connectivity284506-2
Conn Terminal Block F 2 POS 3.5mm Screw RA Cable Mount 11A/Contact

Descrizioni

Descrizioni di TE Connectivity 1011-257-0205 fornite dai suoi distributori.

Backshell for DEUTSCH DT04-02P-BS180 Automotive Connectors Straight Nylon 6.6
DEUTSCH DT Series 2Position Black Color Nylon Cable Mount Backshell Connector
TE Connectivity 1011-257-0205 DT Series Sleeves 2-6 Pin 180°/90° Options
BKSHL, 2P, BLK, REC,ST,SR,NW6/7.5/8.5/10
DEUTSCH 1011-257-0205 Connector Backshell, Backshell, Deutsch's DT Series, 180, Nylon 6.6 (Polyamide 6.6) Body
Connector Accessory, Backshell, Polyamide
DT, backshell,receptacle, straight,2 way
DT BACKSHELL 180 2way recpt strain rel.
Deutsch 1011-257-0205 自動車用コネクタバックシェル
Backshell 180° Polyamide 6/6 Box
Backshell, Dt, Receptacle, 2 Position; Tipo De Accesorio:Backshell; Para Usar Con:Deutsch's Dt Series; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:180°; Material Del Cuerpo Del Conector:Nylon 6.6 (Poliamida 6.6) |Deutsch Te Connectivity 1011-257-0205
BKSHL, 2P, BLK, REC,ST,SR,NW6/7.5/8.5/10 Primary Product Color: Black Protection & Strain Relief Accessory Type: Backshell Primary Product Material: Nylon 6/6 Cable Exit Angle: 180 ° Strain Relief: With Black Backshell Nylon 6/6 180 ° | Deutsch Dt Backshell | Part Number: 1011-257-0205 | Internal Number: 1011-257-0205 | Alias Number: ZPF000000000131540 | TE Connectivity | DEUTSCH

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty