TE Connectivity / Citec LT7339002A1K0JTE

Thermistor PTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / Citec LT7339002A1K0JTE.

JRH Electronics

Datasheet3 pagine7 anni fa

Newark

Master Electronics

element14 APAC

TE Connectivity

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-07-31
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-08-30
LTD Date2023-11-30

Parti correlate

Thermistor PTC 1K Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive AEC-Q200
Thermistor PTC 1KOhm 5% 2-Pin 0805 T/R
TE ConnectivityLT7330002A1K0JTE
Thermistor PTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3693K Plastic T/R
Thermistor NTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R
PTC THERMISTOR AS LIMIT TEMPERATURE SENSOR PTC Thermistor, 1000ohm, Surface Mount

Descrizioni

Descrizioni di TE Connectivity / Citec LT7339002A1K0JTE fornite dai suoi distributori.

Thermistor PTC 1K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad T/R
Thermistor PTC 1KOhm 5% 2-Pin 0805 T/R
PTC Thermistor, 1000ohm, Surface Mount
PTC Thermistors LT73 3900 2A 1K0 5% 4KRL
Special Order: LT73 3900 2A 1K0 5% 4KRL Thermistor | Part Number: LT7339002A1K0JTE | Internal Number: 1624331-1 | Alias Number: LT731K0JTG | TE Connectivity
RESISTOR, TEMPERATURE SENSING, 1K; Resistance:1kohm; Operating Temperature Range:-40°C to +125°C; External Depth:0.45mm; External Length / Height:1.6mm; External Width:0.8mm; Full Power Rating Temperature:70°C; Insulation Resistance:10Mohm; Operating Temperature Max:+125°C; Overload Voltage:100V; Package / Case:0805; Power Rating:0.1W; Resistance @ 70°C:1175ohm; Resistance Tolerance:± 5%; Resistor Element Material:Temperature Sensing; Series:LT73; Temp Coeff Tolerance +:10%; Temp Coeff Tolerance -:10%; Temperature Coeff. +:3900ppm/°C; Temperature Coefficient @ 25°C - 75°C:3000ppm; Temperature Operating Min:-40°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage DC:50V; Voltage Rating:50V DC

Alias del produttore

TE Connectivity / Citec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / Citec può anche essere conosciuto con i seguenti nomi:

  • CITEC - TE CONNECTIVITY
  • TE Connectivity / Citec Brand
  • Citec
  • TE Connectivity (Tyco Electronics) / CITEC
  • TE Connecvtivity / Citec Asia