TE Connectivity RR03J2K7TB

Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity RR03J2K7TB.

Newark

Datasheet6 pagine12 anni fa
Datasheet16 pagine18 anni fa

Master Electronics

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Parti correlate

TE Connectivity / AMP9-1879352-5
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K70
Fixed Resistor, Metal Oxide Film, 3W, 2700ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-5
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-2K7
Ultra Miniature Style Metal Film Resistor 2.7kOhm 2W 5% Axial T/R
Stackpole ElectronicsRNF12JBD2K70
Fixed Resistor, Metal Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity RR03J2K7TB fornite dai suoi distributori.

Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 2K7 AMMO
Rr03 5 2K7 Ammo Rohs Compliant: Yes
2.7K¦¸ ¡À5% 3W ¡À300ppm/¡æ 15mm
RR03J2K7TB, TE CONNECTIVITY / NEOHM
RR03 5% 2K7 AMMO Resistance Value: 2.7K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 2.7K Ω Metal Film Power Resistor 5 % | Part Number: RR03J2K7TB | Internal Number: 9-1879354-5 | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 9-1879354-5