TE Connectivity CFR200J3K9

Res Carbon Film 3.9K Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.097
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
Mouser279-CFR200J3K983931Ammo Pack

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity CFR200J3K9.

Master Electronics

Datasheet4 pagine10 anni fa
Datasheet4 pagine10 anni fa

Electro Sonic

JRH Electronics

Sager Electronics

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-10-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Parti correlate

TE ConnectivityCFR16J3K9
Res Carbon Film 3.9K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JA3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879354-9
Fixed Resistor, Metal Film, 3W, 3900ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J3K9
Fixed Resistor, Carbon Film, 0.33W, 3900ohm, 250V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT3K90
Fixed Resistor, Carbon Film, 0.25W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1625890-8
Through Hole Resistor, Rox Series, 3.9 Kohm, 2 W, 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsCF18JT3K90
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 3.9kOhm 0.125W 1/8W
Stackpole ElectronicsCF12JT3K90
Fixed Resistor, Carbon Film, 0.5W, 3900ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 3900ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity CFR200J3K9 fornite dai suoi distributori.

Res Carbon Film 3.9K Ohm 5% 2W -500ppm/C to -100ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Thin Film, 2W, 3900ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
TE CONNECTIVITY - CFR200J3K9 - Through Hole Resistor, 3.9 kohm, CFR Series, 2 W, ± 5%, Axial Leaded, 500 V
Carbon Film Resistors - Through Hole CFR200 5% 3K9
Special Order: CFR200 5% 3K9 Resistance Value: 3.9K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 3.9K Ω Carbon Film General Purpose Resistor | Part Number: CFR200J3K9 | Internal Number: 3-1623929-8 | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 3-1623929-8