TE Connectivity / AMP 2-1623795-7

Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.223
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 2-1623795-7.

IHS

Datasheet4 pagine1 anno fa

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-2.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE ConnectivityEP5WS100RJ
100 Ohms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withst
Stackpole ElectronicsCB5JB100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity2176081-7
Fixed Resistor, Wire Wound, 1W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176082-7
Fixed Resistor, Wire Wound, 3W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF5JT100R
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 100Ohm 5W
Stackpole ElectronicsCFM14JT100R
Fixed Resistor, Carbon Film, 0.25W, 100ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-100R
Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityES3W100RJ
Fixed Resistor, Wire Wound, 3W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1623795-9
Fixed Resistor, Wire Wound, 7W, 100ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW10100RJ
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 100ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity / AMP 2-1623795-7 fornite dai suoi distributori.

Fixed Resistor, Wire Wound, 5W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 100 Ohm 5% 5W ±300ppm/C Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole SQPW5100RJ 5% 5W
Sqp5 100R 5% Wire |Cgs Te Connectivity SQPW5100RJ
SQP5 100R 5% WIRE Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 100 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW5100RJ | Internal Number: 2-1623795-7 | TE Connectivity | CGS

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SQPW5100RJ