TE Connectivity SBCHE6220RJ

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Production
Richiedi un campioneScheda dati

Prezzo e stock

DistributorSKUMinPkg
UnikeyICSBCHE6220RJ61816Cut Tape
1h

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity SBCHE6220RJ.

IHS

Datasheet4 pagine1 anno fa

Farnell

Electro Sonic

TE Connectivity

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-77.09%

Modelli CAD

Scarica il simbolo TE Connectivity SBCHE6220RJ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Parti correlate

TE ConnectivitySBCHE4220RJ
Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623733-6
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT220R
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySBCHE4220RJ
Fixed Resistor, Wire Wound, 4W, 220Ohm, 5% +/-Tol, -200, 200Ppm/Cel, Through Hole Mount, 3228
TE ConnectivitySBCHE11220RJ
Fixed Resistor, Wire Wound, 11W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623789-8
Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 220ohm, 25.69V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity SBCHE6220RJ fornite dai suoi distributori.

Fixed Resistor, Wire Wound, 7W, 220ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Wirewound 220 Ohm 5% 7W ±200ppm/C Ceramic AXL Box/Loose
RESISTOR, WIREWOUND, RES 220 OHMS, PWR-RTG 7 W, TOL 5%, RADIAL, CERAMIC HOUSED
Through-Hole Resistors, Power Resistor, 38 x 7 x 8 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 220 Ω, CGS SBC
BCHE 7 W 220R 5% Resistance Value: 220 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 220 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE6220RJ | Internal Number: 2-1623732-1 | Alias Number: SBCHE6220RJF | TE Connectivity | CGS

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2-1623732-1