TE Connectivity SBCHE11680RJ

Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Production
Richiedi un campioneScheda dati

Prezzo e stock

DistributorSKUMinPkg
UnikeyIC2-1623728-6700100
3h

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity SBCHE11680RJ.

TE Connectivity

Technical Drawing1 pagina8 anni fa
Datasheet8 pagine15 anni fa

element14 APAC

Master Electronics

Electro Sonic

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-76.06%

Modelli CAD

Scarica il simbolo TE Connectivity SBCHE11680RJ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Parti correlate

TE Connectivity / AMP2-1623730-3
Res, 680R, 4W, Axial, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1623730-3
TE Connectivity2-1623729-4
680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
TE ConnectivityCBT50J680R
Through Hole Carbon Composition Resistor, Cbt Series, 680 Ohm, 500 Mw, - 5%, 350 V Rohs Compliant: Yes
Stackpole ElectronicsRSMF3JT680R
Fixed Resistor, Metal Oxide Film, 3W, 680ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT680R
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 680Ohm 1W
Stackpole ElectronicsRSF2JT680R
Fixed Resistor, Metal Oxide Film, 2W, 680ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity2-1623729-4
680 Ohms ±5% 17W Through Hole Resistor Axial, Radial Formed Flame Proof
Fixed Resistor, Wire Wound, 5W, 680ohm, 58.31V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2.5W, 680ohm, 41.2311V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 680ohm, 45.166V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1-1623783-7
Fixed Resistor, Metal Oxide Film, 7W, 680ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

Descrizioni

Descrizioni di TE Connectivity SBCHE11680RJ fornite dai suoi distributori.

Fixed Resistor, Wire Wound, 11W, 680ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 1680 OHMS, PWR-RTG 1 W, TOL 5%,RADIAL, CERAMIC HOUSED
RES, 680R, 5%, 11W, RADIAL, WIREWOUND; Resistance: 680ohm; Product Range: SBC Series; Power Rating: 11W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 86.5V; Resistor Element Material: Wirewoun
BCHE 11 W 680R 5% Resistance Value: 680 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 11 W Wirewound Resistor: Vertical Mount | 680 Ω Wire Wound Power Resistor 5 % | Part Number: SBCHE11680RJ | Internal Number: 2-1623728-6 | Alias Number: SBCHE11680RJF | TE Connectivity | CGS

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 2-1623728-6