TE Connectivity YR2B56R

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Production
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
UnikeyICYR2B56R4916Box
5h

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity YR2B56R.

IHS

Datasheet4 pagine1 anno fa

Master Electronics

TE Connectivity

Modelli CAD

Scarica il simbolo TE Connectivity YR2B56R, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Parti correlate

TE Connectivity / AMP7-1879642-4
Fixed Resistor, Thin Film, 0.25W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B54R9CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 54.9OHMS +/-0.1% 0.25W +/-15PPM/DEGC
TE ConnectivityYR1B51R1CC
Through Hole Metal Film Resistor, R Series, 51.1 Ohm, 250 Mw, - 0.1%, 500 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsRNF14BAD52R3
Fixed Resistor, Metal Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT56R0
Fixed Resistor, Carbon Film, 0.125W, 56ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT56R0
Fixed Resistor, Carbon Film, 0.25W, 56ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityYR2B56R
Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B52R3CC
Fixed Resistor, Thin Film, 0.25W, 52.3ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
TE ConnectivityYR1B53R6CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 53.6OHMS +/-0.1% 0.25W +/-15PPM/DEGC
Yageo GroupMFP-25BRD52-56R
Fixed Resistor, Metal Film, 0.25W, 56ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 52.3ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 54.9ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity YR2B56R fornite dai suoi distributori.

Fixed Resistor, Thin Film, 0.5W, 56ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Res Thin Film 56 Ohm 0.1% 0.5W(1/2W) ±15ppm/C Epoxy AXL Ammo
Metal Film Resistors YR2 0.1% 56R
Yr2 0.1% 56R/ Box |Neohm Te Connectivity YR2B56R
56¦¸ ¡À0.1% 500mW ¡À15ppm/¡æ 9.5mm
Special Order: YR2 0.1% 56R Resistance Value: 56 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .5 W Through-Hole Resistor | 56 Ω Thin Film Precision Resistor .1 % | Part Number: YR2B56R | Internal Number: 1879373-1 | Alias Number: YR2B56RCC | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1879373-1