TE Connectivity / AMP 1879354-1

Fixed Resistor, Metal Film, 3W, 0.33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 1879354-1.

TE Connectivity

Datasheet16 pagine18 anni fa
Datasheet8 pagine15 anni fa
Datasheet40 pagine15 anni fa
Technical Drawing1 pagina15 anni fa

Newark

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-0.11%

Modelli CAD

Scarica il simbolo TE Connectivity / AMP 1879354-1, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE ConnectivityROX3SJR33
Fixed Resistor, Metal Oxide Film, 3W, 0.33ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-2
Fixed Resistor, Metal Film, 3W, 0.36ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JBR330
Fixed Resistor, Metal Oxide Film, 1W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCB5JBR330
Fixed Resistor, Wire Wound, 5W, 0.33ohm, 350V, 5% +/-Tol, 500ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JTR330
Fixed Resistor, Metal Oxide Film, 2W, 0.33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879350-5
Fixed Resistor, Metal Film, 1W, 0.33ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-1
Fixed Resistor, Metal Film, 2W, 0.33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-2
Fixed Resistor, Metal Film, 3W, 0.36ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 0.33ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 0.33ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity / AMP 1879354-1 fornite dai suoi distributori.

Fixed Resistor, Metal Film, 3W, 0.33ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% R33 AMMO
Res, R33, 3W, Axial, Metal Film; Resistance:0.33Ohm; Product Range:Rr Series; Power Rating:3W; Resistor Technology:Metal Film; Resistor Case/Package:Axial Leaded; Resistance Tolerance:± 5%; Temperature Coefficient:± 300Ppm/°C Rohs Compliant: Yes |Te Connectivity Neohm RR03JR33TB
RR03 5% R33 AMMO Resistance Value: .33 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W 0.33 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR03JR33TB | Internal Number: 1879354-1 | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • RR03JR33TB