TE Connectivity / AMP 1622163-1

Through Hole Thin Film Resistor, Lr Series, 15 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded
$ 0.02
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity / AMP 1622163-1.

JRH Electronics

Datasheet4 pagine1 anno fa

TE Connectivity

Master Electronics

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-36.94%

Modelli CAD

Scarica il simbolo TE Connectivity / AMP 1622163-1, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Stackpole ElectronicsRNF18FTD15K0
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD13K7
Fixed Resistor, Metal Film, 0.25W, 13700ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K8
Fixed Resistor, Metal Film, 0.25W, 15800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FBD15K0
Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14FTD15K4
Fixed Resistor, Metal Film, 0.25W, 15400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F15K
TE Connectivity 1622323-1 LR1 Metal Film Resistor 1% 15K Through Hole
TE Connectivity / AMP1622332-1
Through Hole Thin Film Resistor, LR Series, 16 kohm, 600 mW, - 1%, 350 V, Axial Leaded
Yageo GroupMF0207FTE52-16K5
Fixed Resistor, Metal Film, 0.6W, 16500ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descrizioni

Descrizioni di TE Connectivity / AMP 1622163-1 fornite dai suoi distributori.

Through Hole Thin Film Resistor, Lr Series, 15 Kohm, 250 Mw, - 1%, 200 V, Axial Leaded
Fixed Resistor, Thin Film, 0.25W, 15000Ohm, 200V, 1% +/-Tol, -100, 100Ppm/Cel, Through Hole Mount,
Res Metal Film 15K Ohm 1% 1/4W ±100ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 15K, 1%, 250MW, AXIAL, METAL FILM; Resistance:15kohm; Product Range:LR Series; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Case
Special Order: LR0204 1% 15K Resistance Value: 15K Ω Element Type: Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 0204 Through-Hole Resistor | 15K Ω Thin Film General Purpose Resistor 1 % | Part Number: LR0204F15K | Internal Number: 1622163-1 | Alias Number: LR0204F15KJIT | TE Connectivity | NEOHM

Alias del produttore

TE Connectivity / AMP ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity / AMP può anche essere conosciuto con i seguenti nomi:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LR0204F15K