TE Connectivity THS104R7J

Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 1.651
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity THS104R7J.

IHS

Datasheet4 pagine1 anno fa

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Modelli CAD

Scarica il simbolo TE Connectivity THS104R7J, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Parti correlate

TE Connectivity / AMP6-1625963-8
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS105R0J
Res Wirewound 5 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1879075-9
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
Ohmite810F5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80
Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite805F5R0
Fixed Resistor, Wire Wound, 5W, 5ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 65

Descrizioni

Descrizioni di TE Connectivity THS104R7J fornite dai suoi distributori.

Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Through Hole Wirewound Resistor, Ths Series, 4.7 Ohm, 10 W, - 5%, 160 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity THS104R7J
4.7 Ω, Wire Wound, Power Resistor Resistor, 30 x 17 x 9 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 10 W, CGS THS
RESISTOR, AL CLAD, 10W 4R7 5%; Resistance: 4.7ohm; Product Range: THS Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Terminals: Solder Lug; Voltage ; Available until stocks are exhausted Alternative available
THS10 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistor: Aluminum Housed & 75 Watt | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: THS104R7J | Internal Number: 1-1879073-8 | TE Connectivity | CGS

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1-1879073-8