TE Connectivity SQPR5270RJ

Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.228
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity SQPR5270RJ.

Newark

Datasheet6 pagine12 anni fa

Electro Sonic

TE Connectivity

Sager Electronics

Modelli CAD

Scarica il simbolo TE Connectivity SQPR5270RJ, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Parti correlate

TE Connectivity / AMP7-1879352-1
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1625881-3
270 Ohms ±2% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE ConnectivityCFR16J270R
Res Carbon Film 270 Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsCFM12JT270R
Fixed Resistor, Carbon Film, 0.5W, 270ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT270R
Fixed Resistor, Metal Oxide Film, 3W, 270ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT270R
Fixed Resistor, Metal Oxide Film, 2W, 270ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 270ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 270ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX1SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 1W
Yageo GroupCFR-25JT-52-270R
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 270Ohm 0.25W 1/4W
TE ConnectivityROX3SJ270R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 270Ohm 3W

Descrizioni

Descrizioni di TE Connectivity SQPR5270RJ fornite dai suoi distributori.

Fixed Resistor, Metal Oxide Film, 5W, 270ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 270 Ohm 5% 5W 300ppm/C Conformal Axial Thru-Hole Box
Res, 270R, 5W, Axial, Metal Film; Resistance:270Ohm; Product Range:Sq Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Film; Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SQPR5270RJ
SQP5 270R 5% MTL FLM Resistance Value: 270 Ω Element Type: Wire Wound Metal Oxide Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 270 Ω Wire Wound Power Resistor | Part Number: SQPR5270RJ | Internal Number: 1-1623793-7 | TE Connectivity | CGS

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 1-1623793-7