TDK NLV32T-270J-EFD

Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 Automotive T/R
$ 0.112
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TDK NLV32T-270J-EFD.

IHS

Datasheet6 pagine3 anni fa

TDK

Newark

ODG (Origin Data Global)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Parti correlate

General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 115mA 6.3Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 25Q-Factor Ferrite 115mA 6.3Ohm DCR 1008 Automotive T/R
Inductor General Purpose Chip Molded Wirewound 27uH 5% 2.52MHz 50Q-Factor Ferrite 0.17A 3.6Ohm DCR 1812 T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descrizioni

Descrizioni di TDK NLV32T-270J-EFD fornite dai suoi distributori.

Inductor RF Chip Unshielded Wirewound 27uH 5% 2.52MHz 30Q-Factor Ferrite 80mA 5Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 80Ma, 27 H, 5/Tape And Reel |Tdk NLV32T-270J-EFD
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 27muH
INDUCTOR, 27UH, 0.08A, 1210, AEC-Q200
SMD / SMT Inductors (Coils), L=27μH, L x W x T :
80mA 27uH 卤5% 1210 Power Inductors ROHS
INDUCTOR, 27UH, 0.08A, 1210, AEC-Q200; Inductance: 27µH; Product Range: NLV32-EFD Series; DC Current Rating: 80mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 5ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 20MHz; SVHC: No SVHC (27-Jun-2018)

Immagini

Alias del produttore

TDK ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TDK può anche essere conosciuto con i seguenti nomi:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos