Switchcraft EN3P3MCX

Circular Connector, 3 Contact(s), Polyethylene, Male, Solder Terminal
$ 7.115
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Switchcraft EN3P3MCX.

IHS

Datasheet6 pagine13 anni fa

Electro Sonic

Master Electronics

Newark

Sager Electronics

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-07-08
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

AmphenolPT02A8-33S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-33S
Conn MIL-C-26482 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02A-8-3S(023)
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialATC-10-3PN
Circular Connector, Sealed, AT Series, Flange Mount Receptacle, 3 Contacts, Crimp Pin
ITT / CannonVG95234B2-10SL-3SN
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7PB01
Circular Connector, CA-B Series, Box Mount Receptacle, 3 Contacts, Crimp Pin, Reverse Bayonet

Descrizioni

Descrizioni di Switchcraft EN3P3MCX fornite dai suoi distributori.

Circular Connector, 3 Contact(s), Polyethylene, Male, Solder Terminal
Conn Circular PIN 3 POS Crimp ST Panel Mount 3 Terminal 1 Port Bulk
Panel Mount Receptacle 3 Pin - Crimp Contacts Quick Connect / Bayonet
Standard Circular Connector EN3 3 PIN PANEL MALE
Connectors,Standard Circular Connector 3A
Switchcraft 0A - 3 PIN CRIMP PANEL CONN Part Number EN3P3MCX
3.5MM SEALED STEREO PLUG .17 GOLD, RoHS
EN3 HARSH ENVIRONMENT PANEL MO EN3
CONN RCPT MALE 3POS GOLD CRIMP
Circular Connector, Receptacle, 3 Position, Panel; Connector Type:Circular Industrial; Product Range:En3 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp Pin Rohs Compliant: Yes |Switchcraft/conxall EN3P3MCX

Alias del produttore

Switchcraft ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Switchcraft può anche essere conosciuto con i seguenti nomi:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT