Space Age Electronics SSU-MR-201/C/R

RELAY, MULTI VOLTAGE, DPDT, 230VAC, 7A; Product Range: MR-200 Series; Contact Configuration: DPDT; Contact Current:...
$ 53.49
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Space Age Electronics SSU-MR-201/C/R.

Farnell

Datasheet2 pagine17 anni fa

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-33.33%

Parti correlate

Phoenix Contact2903295
Power Relay/Base/Display/Suppressor Module w/Bracket; DPDT; RIF-3; 230VAC In; 2x21
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Power Relay 220/240VAC 7A DPDT(27.2mm 21mm 35.2mm) THT Automotive
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), AC Input, AC Output
PanasonicHC2-HL-AC200V
Relays 200/220VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descrizioni

Descrizioni di Space Age Electronics SSU-MR-201/C/R fornite dai suoi distributori.

RELAY, MULTI VOLTAGE, DPDT, 230VAC, 7A; Product Range: MR-200 Series; Contact Configuration: DPDT; Contact Current: 7A; Relay Mounting: Panel Mount; Contact Voltage VAC: 230V; Relay Terminals: Wire Leaded; 08N1905
Relay, Multi Voltage, Dpdt, 230Vac, 7A; Rango De Producto:Serie Mr-200; Tensiones De Bobinas:18Vdc A 35Vdc, 24Vdc, 18Vac A 35Vac, 24Vac, 120Vac, 230Vac; Corriente De Contacto:7A; Tensión De Contacto Vac:230V; Contacto, Material:- |Space Age Electronics SSU-MR-201/C/R