Eaton D38999/26WJ43SN

MIL Series Connector, 43 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 115.805
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton D38999/26WJ43SN.

IHS

Datasheet152 pagine6 anni fa
Datasheet11 pagine17 anni fa

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
+345%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Parti correlate

Conn MIL-DTL-38999 Circular PIN 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descrizioni

Descrizioni di Eaton D38999/26WJ43SN fornite dai suoi distributori.

MIL Series Connector, 43 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
8D 43C 23#20 20#16 Skt Plug Rohs Compliant: No |Souriau-Sunbank/eaton D38999/26WJ43SN
Conn Circular SKT 43 POS Crimp ST Cable Mount 43 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, with female contacts
Souriau SCT
Female Sockets,Plug,Threaded 43pin Aluminum 7.5A,13A , , 31mm
CIRCULAR CONNECTOR, PLUG, 25-43, CABLE
Connector, plug, OliveDrab, withfemalecontactsSz-25
CONN PLUG FMALE 43POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 25-43, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 43Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Thread
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D3899926WJ43SN