Eaton D38999/20FA98PN

Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
$ 27.98
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton D38999/20FA98PN.

IHS

Datasheet152 pagine5 anni fa
Datasheet11 pagine17 anni fa

Farnell

element14

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-37.54%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Parti correlate

ITT / CannonKJB7T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
ITT / CannonKJB0T9W98SN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
JBX Push-Pull Connectors RCP SHELL 0 3P CRMP WIRE SIZE 24-20
Connector, Circular, 3P Sz 9 Jam Nut Recpt Pin Cont | Souriau-Sunbank by Eaton D38999/24FA98PN
MIL Series Connector, 3 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKJB7T9W98PN
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di Eaton D38999/20FA98PN fornite dai suoi distributori.

Conn Circular PIN 3 POS Crimp ST Flange Mount 3 Terminal 1 Port
Nickel Military MIL-DTL-38999Series III Non-RoHS Compliant N (Normal) Circular Connector -65C~200C 7.5A 50.0muin 1.27mum
CIRCULAR CONN, RCPT, 9-98, WALL MOUNT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Thr
Circular Connector, Receptacle, Size 9, 3 Position, Wall; Military Specification:Mil-Dtl-38999 Serie Iii; Circular Connector Shell Style:Receptáculo Montaje De Pared; Núm. De Contactos:3; Circular Contact Type:Pin De Crimpado |Souriau-Sunbank / Eaton D38999/20FA98PN

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • D38999-20FA-98PN
  • D3899920FA98PN