Eaton 85102R1832S50

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
$ 47.913
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Eaton 85102R1832S50.

IHS

Datasheet80 pagine9 anni fa
Datasheet1 pagina17 anni fa

element14 APAC

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-66.67%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-02-09

Parti correlate

ITT / CannonKPSE02E18-32SZ
Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT00SE-18-32S(SR)
Circular MIL Spec Connector 32P Wall Mt Skt Rcpt Sz 18 Strain Relief
Amphenol AerospaceMS27656T19B32S(LC)
MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-18-32SW
Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
ITT / CannonKPSE00F18-32SY
Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
ITT / CannonKPSE07E18-32SW
Conn MIL-C-26482 Circular SKT 32 POS Crimp ST Jam Nut 32 Terminal 1 Port

Descrizioni

Descrizioni di Eaton 85102R1832S50 fornite dai suoi distributori.

MIL Series Connector, 32 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Circular SKT 32 POS Crimp ST Flange Mount 32 Terminal 1 Port
Box Mount Receptacle | Souriau-Sunbank by Eaton 851-02R18-32S-50
851 SERIES SQ FLANGE RECEPT NO BACKSHELL
CONN RCPT FMALE 32POS GOLD CRIMP
CIRCULAR CONN, WALL MOUNT RCPT, 18-32; Product Range: 851 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 32Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrang

Alias del produttore

Eaton ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Eaton può anche essere conosciuto con i seguenti nomi:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 851-02R18-32S-50
  • 851-02R18-32S50
  • 851-02R1832S50