Silicon Lab SI53106-A01AGM

PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s)
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab SI53106-A01AGM.

IHS

Datasheet34 pagine0 anni fa

Newark

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-12-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Parti correlate

Silicon LabSI53108-A01AGM
PLL Based Clock Driver, 53108 Series, 16 True Output(s), 0 Inverted Output(s)
Silicon LabSI53156-A01AGM
Clock Fanout Buffer 6-OUT 1-IN 1:6 32-Pin QFN EP Tube
Silicon LabSI52147-A01AGM
PLL Clock Generator Single 48-Pin QFN EP
Texas InstrumentsCDCM9102RHBT
Crystal Clock Generator 32-VFQFN Exposed Pad CDCM9102 clock generator ic 3.3V 100MHz 20mA 5mm
6-Output 3.3V PCIe Gen 1–6 Clock Generator
PLL Based Clock Driver, 9DBV Series, 8 True Output(s), 0 Inverted Output(s), QCC32

Descrizioni

Descrizioni di Silicon Lab SI53106-A01AGM fornite dai suoi distributori.

PLL Based Clock Driver, 53106 Series, 12 True Output(s), 0 Inverted Output(s)
Zero Delay Buffer 6-Out HCSL Differential 40-Pin QFN EP Tray
40-VFQFN Exposed Pad Intel QPI PCI Express (PCIe) QUAD Clock application specific IC 5mm 19mA 3.3V 133.33MHz
CLOCK BUFFER, 100/133.3MHZ, QFN-40
1:6 low-power PCIe fan-out/zero-delay buffer
PCI Express (PCIe) Zero-Delay Buffers
Silicon Labs SCT
Clock Buffer, 100/133.3Mhz, Qfn-40; Clock Ic Type:clock Buffer; Frequency:133.33Mhz; No. Of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:qfn; No. Of Pins:40Pins; Operating Temperature Rohs Compliant: Yes

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SI53106A01AGM