Silicon Lab 530BC156M250DG

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab 530BC156M250DG.

Supply Chain

Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 4 years ago)

Parti correlate

Silicon Lab531BC156M250DG
SMD Crystal Oscillator 156.25MHz 3.3V 6-Pin SMD Tray
Silicon Lab530AC156M250DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Silicon Lab530BC155M520DG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz

Descrizioni

Descrizioni di Silicon Lab 530BC156M250DG fornite dai suoi distributori.

Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 10-1417 MHz
Oscillator XO 156.25MHz ±20ppm LVDS 55% 3.3V 6-Pin SMD Tray
LVDS Output Clock Oscillator, 10MHz Min, 945MHz Max, 156.25MHz Nom
Standard Clock Oscillators SINGLE XO 6 PIN 0.3PS RS JTR (NCNR)
XTAL OSC XO 156.2500MHZ LVDS SMD
OSC, 156.25MHZ, ±20PPM, 3.3V, SMD; Frequency Nom: 156.25MHz; Frequency Stability + / -: 20ppm; Oscillator Case: SMD, 7mm x 5mm; Supply Voltage Nom: 3.3V; Product Range: Si530 Series; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Oscillator Output Compatibility: LVDS; Frequency: 156.25MHz; Frequency Stability: ± 20ppm; Load Capacitance: 15pF; No. of Pins: 6Pins; Oscillator Mounting: SMD; Supply Voltage Max: 3.63V; Supply Voltage Min: 2.97V

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs