Silicon Lab 501JCA24M0000CAF

Oscillator MEMS 24MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Silicon Lab 501JCA24M0000CAF.

Arrow.cn

Datasheet22 pagine12 anni fa

Parti correlate

Silicon Lab501JCA25M0000BAF
MEMS Oscillator, CMEMSr, Si50x Series, 25 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Silicon Lab501JCA25M0000BAG
MEMS Oscillator, CMEMSr, Si50x Series, 25 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Silicon Lab501HCA26M0000BAF
SMD Crystal Oscillator 26MHz 1.8V/2.5V/3.3V 15pF 4-Pin DFN Cut Tape
24MHz MEMS (Silicon) CMOS Oscillator 1.8 V ~ 3.3 V Standby (Power Down) 4-SMD, N
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 25ppm
MEMS Oscillator, 24 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, DSC1001

Descrizioni

Descrizioni di Silicon Lab 501JCA24M0000CAF fornite dai suoi distributori.

Oscillator MEMS 24MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
OSC, 24MHZ, ±20PPM, 3.3V, SMD
OSC CMEMS 24.0000MHZ LVCMOS
OSC, 24MHZ, +/-20PPM, 3.3V, SMD; Frequency Nom: 24MHz; Oscillator Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 20ppm; Supply Voltage Nom: 3.3V; Product Range: Si50x Series; Oscillator Output Compatibility: CMOS; Operat

Alias del produttore

Silicon Lab ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Silicon Lab può anche essere conosciuto con i seguenti nomi:

  • Silicon Labs
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SILICONLA
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • SILICON LABS Semiconductor
  • Silicon (Taiwan Silicon Core)
  • SILICON LABS ISOLATION INC
  • Silicone Labs
  • SILICON INTEGRATED SYSTEMS CORP
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SILICON LABORATORIESSKYWORKS SOLUTIONS INC
  • CYGNAL INTEGRATED PRODUCTS INC
  • Silicon Labs