Schneider Electric XB4BW31B5

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
$ 69.05
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Schneider Electric XB4BW31B5.

IHS

Datasheet5 pagine7 anni fa

Master Electronics

JRH Electronics

element14 APAC

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-11.43%

Modelli CAD

Scarica il simbolo Schneider Electric XB4BW31B5, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descrizioni

Descrizioni di Schneider Electric XB4BW31B5 fornite dai suoi distributori.

Switch Push Button N.O./N.C. DPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
; Contact Configuration:1NO / 1NC; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:600V; Contact Current Max:10A; Illumination Color:White; Actuator Style:Round-Flush; Switch Terminals:Screw Clamp ;RoHS Compliant: Yes
ILLUM INDUSTRIAL PB SW, 6A/120V, WHITE; Switch Operation: Momentary; Illumination Colour: White; Product Range: Harmony XB4 Series; Pushbutton Actuator Style: Flush; Contact Configuration: SPST-NO, SPST-NC; Switch Terminals: S
Contact Configuration = 1NC + 1NO / Series = Harmony XB4 / Poles = 2 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Clamp Terminal / Mounting Type = Flush Mount / Switch Material = Plastic / Illumination Type = LED Lamp / Illumination Colour = White / Illumination Supply Voltage V = 24 / Switch Colour = Metallic / White / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Length mm = 57
Square D (Schneider Electric) XB4BW31B5 Harmony Illuminated Pushbutton. Schneider Electric Harmony™ Square D™ Illuminated Pushbutton, Complete, Series: XB4, 22 mm Size, 1NC-1NO Contact Configuration, Maintained/Momentary Contact Mode, 10 A at 24 VAC/VDC Contact, Flush/Spring Return Operator, LED Lamp, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP66/IP67/IP69/IP69K Enclosure, Panel Mounting, White, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BW31B5 PUSHBUTTON LED 24V 22MM XB4 +OPTIONS +OPTIONS WHITE. Catalog Description: Harmony XB4, Illuminated push button, metal, flush, white, Ø22, spring return, 24 V AC/DC, 1 NO + 1 NC.

Alias del produttore

Schneider Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Schneider Electric può anche essere conosciuto con i seguenti nomi:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • XB4 BW31B5
  • XB4-BW31B5