Schneider Electric 9001KS11BH13

Selector Switch, Non-Illuminated, 2-Pos. Maintained, 1NO-1NC, 30mm, 10A, 600V
$ 92.66
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Schneider Electric 9001KS11BH13.

IHS

Datasheet1 pagina7 anni fa

TodayComponents

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+191%

Modelli CAD

Scarica il simbolo Schneider Electric 9001KS11BH13, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
TraceParts
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-06-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

NKK SwitchesPS1
SWITCH, ROTARY, NON-SHORTING, KNURLED SHAFT, ADJUSTABLE STOP,1P,2-11POS,30A,125VAC
C&K ComponentsA40203RNZQK
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA11405RNZGK
Switch Rotary N.O./N.C. SPDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive
C&K ComponentsA40203RNZQ
Switch Rotary N.O./N.C. 4PDT 2 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
2TO4 POSITIONS 90DEG ROTARY SWITCH,115V AC/DC,6TO28VDC,0.1(DC)A,1(AC)A, SHAFT
2 TO 4 POSITIONS 90DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT

Descrizioni

Descrizioni di Schneider Electric 9001KS11BH13 fornite dai suoi distributori.

Selector Switch, Non-Illuminated, 2-Pos. Maintained, 1NO-1NC, 30mm, 10A, 600V
Switch Selector N.O./N.C. DPST 90° Knob 10A 600VAC 600VDC Screw Clamp Panel Mount
SELECTOR SWITCH, 2POLE, 10A, 600V; No. of Switch Positions: 2 Position; No. of Poles: 2 Pole; Angle of Throw: -; Contact Current AC Max: 10A; Contact Voltage AC Max: 600V; Product Range: K Series; Illumination: Non Illuminated;
Selector Switch; Series:K; Switch Operation:On; Circuitry:1NO/1NC; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Contact Current AC Max:10A; Contact Current DC Max:550mA; Switch Terminals:Screw Clamp ;RoHS Compliant: Yes
Schneider Electric 9001KS11BH13 Harmony Selector Switch Brand: Schneider Electric. Part Number: 9001KS11BH13. Schneider Electric Harmony Selector Switch, Heavy Duty Non-Illuminated, Series: 9001KS, 1.18 in, 1CO, Maintained Contact Mode, 10 A at 600 V AC, AC15 - DC13 Contact, Knob Operator, 2 Positions, 70 deg Left/Right Throw, Cam Code: E, Bezel/Housing: Chromium Plated Metal, Push Button, Screw Terminal, NEMA 1/2/3/3R/4/6/12/13, Panel Mount, Die Cast Zinc, Black. Additional Description: SQD -9001KS11BH13 SELECTOR SWITCH 600VAC 10A 30MM TYPE K. Catalog Description: 30mm Push Button, Type K, selector switch, 2 position, black knob, 1NO and 1 NC..

Alias del produttore

Schneider Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Schneider Electric può anche essere conosciuto con i seguenti nomi:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 9001-KS11BH13