Schneider Electric 389FXCXC1-240A

Relay; E-Mech; Gen-Purp; 3PDT; Cur-Rtg 20A; Ctrl-V 240AC; Vol-Rtg 150AC; Side Flange
$ 34.685
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Schneider Electric 389FXCXC1-240A.

IHS

Datasheet6 pagine11 anni fa

Master Electronics

Newark

Lectro Components

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+9.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2015-07-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

TE Connectivity1393147-2
Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2690Mw (Coil), 16A (Contact), Dc Input, Ac/Dc
TE Connectivity1-1393844-1
Electromechanical Relay 230VAC 7.5KOhm 40A 3PDT (38.5x35.5x56.2)mm Plug-In Power Relay
TE Connectivity1-1393844-5
Electromechanical Relay 230VAC 7.5KOhm 40A 3PDT (73.5x38.5x35.5)mm Flange Power Relay
Weidmuller8690750000
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690810000
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690740000
Power/Signal Relay, 3PDT, Momentary, 2800mW (Coil), AC Input, AC Output, Panel Mount

Descrizioni

Descrizioni di Schneider Electric 389FXCXC1-240A fornite dai suoi distributori.

Relay;E-Mech;Gen-Purp;3PDT;Cur-Rtg 20A;Ctrl-V 240AC;Vol-Rtg 150AC;Side Flange
Electromechanical Relay, 3PDT, 13A (Contact), 28VDC (Contact), AC/DC Output
Power Relay; Series:389F; Coil Voltage VAC Nom:240V; Coil Resistance:400ohm; No. of Poles:3; Contacts:3PDT; Relay Mounting:Plug In; Height:73.66mm; Width:38.86mm; Depth:35.56mm; Carry Current:25A; Relay Terminals:Quick Connect
POWER RELAY, 3PDT, 240VAC, 20A, FLANGE;; POWER RELAY, 3PDT, 240VAC, 20A, FLANGE; Relay Type:Power; Coil Voltage VAC Nom:240V; Contact Current Max:20A; Contact Voltage AC Nom:150V; Contact Voltage DC Nom:28V; Coil Resistance:4.6kohm; Contact Configuration:3PDT; Coil Type:AC
MAGNECRAFT 389FXCXC1-240A Relay, 11Pin, 3PDT, 20A, 240VAC. More details: Relay, Side Flange Mounting, 11 Pins, 3PDT Contact Form, 20 Contact Amp Rating (Resistive), 240VAC Coil Volts, Contact Material Silver Alloy, Coil VA Rating 3.5, Hz 50/60, Features Side Flange and Flag Indicator, Standards UL, CSA, CE

Alias del produttore

Schneider Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Schneider Electric può anche essere conosciuto con i seguenti nomi:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL