Schneider Electric 300XBXC4-24A

General Purpose / Industrial Relays 30A DPDT PWR DIN MNT
$ 57
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Schneider Electric 300XBXC4-24A.

Newark

Datasheet4 pagine17 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

TE Connectivity4-1393211-3
Electromechanical Relay DPDT 30A 24VAC 36.6Ohm Flange Mount
TE ConnectivityT92S11A22-24
Electromechanical Relay DPDT 40(NO)/3(NC)A 24VAC 36.6Ohm Flange Mount
TE Connectivity / AMP8-1393211-1
General Purpose Relays Dpdt 30A 24Vac Pcb Relay |Potter&brumfield Te Connectivity T92S11A12-24
Schneider ElectricW389ACX-8
Relay; 25 A; 24 VAC; DPDT; 2.90 in. L (Max.); 72 Ohms (Nom.); Solder; Flange
Schneider Electric389FXBXC1-24A
Relay;E-Mech;Gen-Purp;DPDT;Cur-Rtg 25A;Ctrl-V 24AC;Vol-Rtg 300AC;Side Flange
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Descrizioni

Descrizioni di Schneider Electric 300XBXC4-24A fornite dai suoi distributori.

General Purpose / Industrial Relays 30A DPDT PWR DIN MNT
Power Relay; Series:300; Coil Voltage VAC Nom:24V; Coil Resistance:470ohm; No. of Poles:2; Contacts:DPDT; Contact Voltage AC Max:300V; Contact Voltage DC Max:28V; Contact Current AC Max:30A; Contact Current DC Max:30A

Alias del produttore

Schneider Electric ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Schneider Electric può anche essere conosciuto con i seguenti nomi:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL