TE Connectivity FN9226-3-06

Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
$ 7.655
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity FN9226-3-06.

IHS

Datasheet5 pagine0 anni fa

Electro Sonic

Sager Electronics

Farnell

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+288%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

Schurter4300.0101
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal, Socket
TE ConnectivityFN9222B-3-06
Power Entry Module Filtered M 3 POS 250VAC 3A ST 1
SchurterCMF1.1111.12
Power Entry Module Unfiltered M 2 POS 250VAC 2.5A Switch RA 1 Port
Schurter6160.0003
Mains Power Connector, 2.5A, 250VAC, Male, Screw Terminal
TE ConnectivityFN9222-3-06
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal
Qualtek771W-X2/01
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In

Descrizioni

Descrizioni di TE Connectivity FN9226-3-06 fornite dai suoi distributori.

Power Entry Module Filtered M 3 POS 250VAC 3A RA 1 Port
Schaffner Power Entry Modules w/Earth Line Cho
SINGLE PHASE IEC-INLET 3 A PEM, FAST ON | Schaffner FN9226-3-06
IEC Inlet Filter, 250VAC, HF Perf
PWR ENT RCPT IEC320-C14 PANEL QC
FILTER, 3A, COMPACT; Filter Type:Standard; Current Rating:3A; Capacitance:0.047µF; Inductance Min:1.24mH; SVHC:No SVHC (20-Jun-2011); Termination Type:Faston Tab; Approval Bodies:UL, VDE, CSA, SEV, SEMKO; Behind Panel Depth:34.7mm; Capacitance X Type Capacitor:47nF; Capacitance Y Type Capacitor:2.2nF; External Depth:40.4mm; External Length / Height:22.4mm; External Width:48mm; Fixing Centres:40mm; Inductance:1.24mH; Leakage Current:190µA; No. of Phases:1; No. of X Type Capacitors:1; No. of Y Type Capacitors:2; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Panel Cut-out Depth:34.4mm; Panel Cutout Width:22.6mm; Supply Frequency Max:400Hz; Supply Frequency Min:0Hz; Terminal Type:6.35mm x 0.8mm; Voltage Rating VAC:250V

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 800642
  • FN 9226-3-06
  • FN 9226-3/06
  • FN9226-3/06