TE Connectivity FN282B-6-06

AC Power Entry Module 6 A @ 110/250 VAC Flanged Module with 5x20 mm Dual Fuse Holder
$ 27.766
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity FN282B-6-06.

IHS

Datasheet5 pagine0 anni fa

Newark

Electro Sonic

Sager Electronics

Jameco (USA)

Cronologia dell'inventario

Trend di 3 mesi:
+23.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Parti correlate

SchurterKMF1.1261.11
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5004
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
Schurter5220.0623.1
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal
TE ConnectivityFN284-6-06
Filtered IEC Power Entry Module, IEC C14, General Purpose, 6 A, 250 VAC, 2-Pole Switch
TE ConnectivityFN286B-6-06
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
TE ConnectivityFN9260B-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 300 µH, faston plug 6.3 mm, FN9260B-6-06

Descrizioni

Descrizioni di TE Connectivity FN282B-6-06 fornite dai suoi distributori.

AC Power Entry Module 6 A @ 110/250 VAC Flanged Module with 5x20 mm Dual Fuse Holder
POWER ENTRY MODULE,1 PHASE IEC,6A, FUSE HOLDER, FAST ON, MEDICAL, FN280 SERIES
PEM FILTER 2 FUSE 6A MEDICAL VERTICAL; Product Range:FN 280 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:6A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan-2019
Power inlet with filter Dimensions H x W x D: 32 x 82 x 48.6 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 4.8 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 0.45 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 800740
  • FN 282B- 6 -06
  • FN 282B-6-06
  • FN-282B-6-06
  • FN282B606