TE Connectivity FN282B-2-06

Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
$ 27.14
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per TE Connectivity FN282B-2-06.

IHS

Datasheet5 pagine0 anni fa

Newark

Electro Sonic

Arrow Electronics

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+215%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Parti correlate

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descrizioni

Descrizioni di TE Connectivity FN282B-2-06 fornite dai suoi distributori.

Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
POWER ENTRY MODULE,1 PHASE IEC,2A, FUSE HOLDER, FAST ON, MEDICAL, FN280 SERIES
PEM FILTER 2 FUSE 2A MEDICAL VERTICAL; Product Range: FN 280 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 2A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019
Power inlet with filter Dimensions H x W x D: 32 x 82 x 48.6 mm Resistance technical notation: 1M IEC-climate category: 25/085/21 Termination type: Faston 4.8 x 0.8 mm Number of Inductors L1: 1 Rated Inductance L1: 2 mH Rated voltage: 250 VAC Resistance: 1 MOhm

Alias del produttore

TE Connectivity ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. TE Connectivity può anche essere conosciuto con i seguenti nomi:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 800751
  • FN 282B- 2 -06
  • FN 282B-2-06
  • FN282B-2/06
  • FN282B206