Samtec TW-17-07-G-T-425-150

Stacking Board Connector, TW Series, 51 Contacts, Header, 2 mm, Through Hole, 3 Rows
$ 4.974
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Samtec TW-17-07-G-T-425-150.

Samtec

Technical Drawing1 pagina10 anni fa

JRH Electronics

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Parti correlate

Stacking Board Connector, TW Series, 51 Contacts, Header, 2 mm, Through Hole, 3 Rows
Stacking Board Connector, TW Series, 51 Contacts, Header, 2 mm, Through Hole, 3 Rows
Pin Header, Board-to-Board, 2 mm, 3 Rows, 36 Contacts, Through Hole, TMMH Series, Unshrouded

Descrizioni

Descrizioni di Samtec TW-17-07-G-T-425-150 fornite dai suoi distributori.

Stacking Board Connector, TW Series, 51 Contacts, Header, 2 mm, Through Hole, 3 Rows
Conn Board Stacker HDR 51 POS 2mm Solder ST Top Entry Thru-Hole Bulk
"Flexible Surface Mount Board Stacking Header
Gold Direct Insert 51P 2mm Triple row Black 2mm Plugin,P=2mm Pin Headers ROHS
SAMTEC, INC TW-17-07-G-T-425-150
Header, 2 Mm, Through Hole, 51 Contacts; Product Range:Tw Series; No. Of Contacts:51Contacts; Gender:Header; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:3Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. TW-17-07-G-T-425-150

Alias del produttore

Samtec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Samtec può anche essere conosciuto con i seguenti nomi:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.