Samtec TSM-114-01-S-DV-LC

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry SMD Tube
$ 3.025
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Samtec TSM-114-01-S-DV-LC.

Newark

Datasheet2 pagine8 anni fa

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Parti correlate

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, MTLW Series
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, HTSW Series
Amphenol Communications Solutions95278-101-28LF
28pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm SMD,P=2.54mm
Amphenol67996-128
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk

Descrizioni

Descrizioni di Samtec TSM-114-01-S-DV-LC fornite dai suoi distributori.

Conn Unshrouded Header HDR 28 POS 2.54mm Solder ST Top Entry SMD Tube
Pin Header, Vertical Pin, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Surface Mount, TSM Series
28pin 2.54mm 2 2.54mm Header,Push-Pull 5.4A 760nm
".100"" Surface Mount Terminal Strip"
SMT .025"" SQ. POST HEADER .100"" (2,54MM)
Header, 28 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Contact Termination Type:Surface Mount; Product Range:Tsm Series Rohs Compliant: Yes |Samtec, Inc. TSM-114-01-S-DV-LC

Alias del produttore

Samtec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Samtec può anche essere conosciuto con i seguenti nomi:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.