Samtec HW-17-10-T-D-626-SM

Stacking Board Connector, HW Series, 34 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
$ 1.92
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Samtec HW-17-10-T-D-626-SM.

Samtec

Datasheet1 pagina8 anni fa
Technical Drawing3 pagine9 anni fa

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Parti correlate

Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
".100" Low Profile Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. TLW-117-05-T-D
Header Connector, pcb Mount, recept,34 Contacts, pin,0.1 Pitch |Molex 15-91-2340
Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole C-Grid® Bag
Amphenol Communications Solutions66506-019LF
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole Tray

Descrizioni

Descrizioni di Samtec HW-17-10-T-D-626-SM fornite dai suoi distributori.

Stacking Board Connector, HW Series, 34 Contacts, Header, 2.54 mm, Surface Mount, 2 Rows
Conn Board Stacker HDR 34 POS 2.54mm Solder ST Top Entry SMD Tube
"High Temperature Flexible Board Stacking Header
Tin Standing paste 34P 2.54mm Double Row Black 2.54mm SMD,P=2.54mm Pin Headers ROHS
DUAL BODY BOARD STACKER .100 (2,54MM)
2.54mm 2 34pin 15.9mm SMD,P=2.54mm 43.18mm*7.37mm
STACKING BOARD CONNECTOR, HW SER
CONN HDR 34POS 0.1 STACK SMD TIN
Header, 34 Contacts, 2 Rows, Surface Mount, 2.54 Mm; Product Range:Hw Series; No. Of Contacts:34Contacts; Gender:Header; Pitch Spacing:2.54Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows Rohs Compliant: Yes |Samtec, Inc. HW-17-10-T-D-626-SM

Alias del produttore

Samtec ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Samtec può anche essere conosciuto con i seguenti nomi:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.