Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Renesas X9271UV14Z

X9271 Series Non Volatile 256 Tap 50 kOhm Single Digital Potentiometer TSSOP-14
$ 9.81
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas X9271UV14Z.

Integrated Device Technology

Datasheet19 pagine21 anni fa
Datasheet19 pagine21 anni fa

IHS

Future Electronics

Renesas

DigiKey

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 12, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 5.00 - Oct 15, 2015
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2005-03-31
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Parti correlate

Analog DevicesAD5232BRUZ50
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube
Analog DevicesAD5232BRU50
Digital Potentiometer 256POS 50KOhm Dual 16-Pin TSSOP
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 70C 5mm 50000Ohm
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 14-Pin TSSOP Tube
MicrochipMCP42050-E/ST
Digital Pot 256 steps SPI 50kohms single channel

Descrizioni

Descrizioni di Renesas X9271UV14Z fornite dai suoi distributori.

X9271 Series Non Volatile 256 Tap 50 kOhm Single Digital Potentiometer TSSOP-14
Ic,digital Potentiometer,cmos,tssop,14Pin,plastic Rohs Compliant: Yes |Renesas X9271UV14Z
400¦ÌA ¡À300ppm/¡æ 50K¦¸ 256 1 Non-Volatile 5.5V SPI Potentiometer TSSOP-14 5mm*4.4mm*900¦Ìm
RoHS Compliant CMOS GULL WING COMMERCIAL Digital Potentiometer 20% 0C 400muA 5mm
The X9271 integrates a single digitally controlled potentiometer (XDCP) on a monolithic CMOS integrated circuit. The digital controlled potentiometer is implemented using 255 resistive elements in a series array. Between each element are tap points connected to the wiper terminal through switches. The position of the wiper on the array is controlled by the user through the SPI bus interface. The potentiometer has associated with it a volatile Wiper Counter Register (WCR) and a four nonvolatile Data Registers that can be directly written to and read by the user. The contents of the WCR controls the position of the wiper on the resistor array though the switches. Power up recalls the contents of the default data register (DR0) to the WCR. The XDCP can be used as a three-terminal potentiometer or as a two terminal variable resistor in a wide variety of applications including control,parameter adjustments, and signal processing.

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M