Renesas R5F3650EDFA#U0

256KB 2.7V~5.5V 32MHZ 85 QFP-100(14X20) Microcontrollers (mcu/mpu/soc) Rohs
$ 12.322
NRND
Pagina del produttoreScheda dati

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas R5F3650EDFA#U0.

Integrated Device Technology

Datasheet115 pagine14 anni fa

Future Electronics

element14

Arrow Electronics

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 15, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 2.10 - Jul 31, 2012
Verifica

Cronologia dell'inventario

Trend di 3 mesi:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Introduction Date2011-02-24
Lifecycle StatusNRND (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 3 months ago)

Parti correlate

MCU 16-bit M16C CISC 272KB Flash 3.3V/5V 100-Pin PQFP Tray
16-bit Microcontrollers - MCU M16C65 2.7/5.5V 512+24KB -40TO85C 100QFP
128KB 12KB FLASH 85 2.7V~5.5V 32MHz QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP
NXP SemiconductorsMC9S12GC64CFUE
MCU 16-bit HCS12 HCS12 CISC 64KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12C32CFUE25
MCU 16-bit HCS12 HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray

Descrizioni

Descrizioni di Renesas R5F3650EDFA#U0 fornite dai suoi distributori.

256KB 2.7V~5.5V 32MHz 85 QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit M16C/60 CISC 256KB Flash 3.3V/5V 100-Pin PQFP Tray
Microcontroller, 16-Bit, FLASH, M16C CPU, 32MHz, CMOS, PQFP100
MCU, 16BIT, M16C/60, 32MHZ, QFP-100; Product Range: M16C Family M16C 60 Series Microcontrollers; Architecture: -; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 256KB; RAM Memory Size: 20KB; No. of Pins: 100Pins; MC
Microcontroller Mcu, 16 Bit, M16C/60, 32Mhz, Qfp-100; Familia/Series Del Controlador:M16C; Velocidad De Cpu:32Mhz; Memoria Programable, Tamaño:256Kb; Tamaño De Memoria Ram:20Kb; Núm. De Contactos:100; Modelo De Mcu:Qfp |Renesas R5F3650EDFA#U0
IC, MCU, 16BIT, M16C/65, 100QFP; Controller Family/Series:M16C; Core Size:16bit; No. of I/O's:85; Program Memory Size:256 KB; RAM Memory Size:20KB; CPU Speed:32MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, DAC, DMA, PWM, RTC, TIM; Digital IC Case Style:QFP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:M16C; Clock Frequency:32MHz; Flash Memory Size:256KB; Interface:I2C, UART; Interface:I2C, SIO, UART; Interface Type:I2C, UART; No. of ADC Inputs:26; No. of I/O's:88; Package / Case:QFP; Peripherals:ADC, DAC, RTC; Program Memory Size:256KB; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M