Renesas EL5263ISZ

EL5263 Series Dual 500 MHz 4000 V/µs Current Feedback Amplifier - SOIC-8
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Documenti

Scarica le schede tecniche e la documentazione del produttore per Renesas EL5263ISZ.

Integrated Device Technology

Datasheet18 pagine22 anni fa
Datasheet18 pagine22 anni fa

Newark

IHS

Farnell

iiiC

Modelli CAD

Informazioni sul modello
Proveniente daRenesas
Data di rilascioAug 13, 2025
Conforme all'IPCIPC-7351B
Revisione della guida di stileVersione 1.0 - Nov 1, 2024
Origine della scheda tecnicaVersione 1.00 - Aug 26, 2015
Verifica

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2003-08-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Parti correlate

Texas InstrumentsOPA2677IDDA
Op Amp Dual Wideband Amplifier ±6.3V/12.6V 8-Pin HSOIC EP Tube
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC RoHS Compliant: Yes
RenesasEL5205ISZ
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit 8-SOIC
Texas InstrumentsLM6172IMX/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLM6172IM/NOPB
ROHS3Compliant EAR99 LM6172 Tube op amp amplifier circuit 4.9mm 3.5muA 5V 100000kHz
IntersilEL5205IS
OP Amp Dual Volt Fdbk ¦6.6V/13.2V 8-Pin SOIC

Descrizioni

Descrizioni di Renesas EL5263ISZ fornite dai suoi distributori.

EL5263 Series Dual 500 MHz 4000 V/µs Current Feedback Amplifier - SOIC-8
Lead Free GULL WING 2003 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 62dB 2500V/mus 85C 500MHz
IC, OP-AMP, 500 MHz, 2500 V/ us, SOIC-8; Op Amp Type:Current Feedback; No. of Amplifiers:2; Slew Rate:2500V/µs; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:500MHz ;RoHS Compliant: Yes
The EL5162, EL5163, EL5262, EL5263 and EL5362 are current feedback amplifiers with a bandwidth of 500MHz. This makes these amplifiers ideal for today’s High-Speed video and monitor applications. With a supply current of just 1. 5mA per amplifier and the ability to run from a single supply voltage from 5V to 12V, these amplifiers are also ideal for handheld, portable or battery-powered equipment. The EL5162, EL5262 and EL5362 also incorporate an enable and disable function to reduce the supply current to 14µA typical per amplifier. Allowing the CE pin to float or applying a low logic level enables the amplifier. The EL5162 is available in 6 Ld SOT-23 and 8 Ld SOIC packages, the EL5163 in 5 Ld SOT-23 and SC-70 packages, the EL5262 in the 10 Ld MSOP package, the EL5263 in 8 Ld MSOP and SOIC packages, and the EL5362 in 16 Ld SOIC (0. 150”) and QSOP packages. All operate over the industrial temperature range of -40°C to +85°C.

Alias del produttore

Renesas ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Renesas può anche essere conosciuto con i seguenti nomi:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M