Recom Power REC6-4812SRW/R10/C

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 36-75; V. Out: 12; mA. Out: 500
$ 44.71
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power REC6-4812SRW/R10/C.

Electro Sonic

Datasheet4 pagine11 anni fa

Recom Power

element14 APAC

Modelli CAD

Scarica il simbolo Recom Power REC6-4812SRW/R10/C, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: 24; mA. Out: 250
Recom PowerRP08-4812SA
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
8W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 666
Murata Power SolutionsNDY4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP
Power Supply; DCDC; PCB Mount; Eighth Brick; Input 48VDC; Output 5V 15A; 75W
Murata Power SolutionsNDTS4805C
Module DC-DC 48VIN 1-OUT 5V 0.6A 3W 8-Pin DIP

Descrizioni

Descrizioni di Recom Power REC6-4812SRW/R10/C fornite dai suoi distributori.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 36-75; V. Out: 12; mA. Out: 500
Isolated Board Mount Dc/Dc Converter, Medical, Dip, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Recom Power REC6-4812SRW/R10/C
DC-DC CONVERTER, MEDICAL, 12V, 0.5A; No. of Outputs:1 Output; Output Power Max:6W; Output Voltage - Output 1:12V; Output Current - Output 1:500mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 11001326