Recom Power REC6-0515DRW/R10/A

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-167
$ 49.15
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power REC6-0515DRW/R10/A.

Electro Sonic

Datasheet4 pagine11 anni fa

Recom Power

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 4.5-9; V. Out: +/-12; mA. Out: +/-145
Murata Power SolutionsNMXD0515SOC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 5-Pin Tube
Murata Power SolutionsPWR1546AC
5W, REG., DC/DC CONV. ROHS / Module DC-DC 5VIN 2-OUT 15V/-15V 0.167A/-0.167A 5W 5-Pin
Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube

Descrizioni

Descrizioni di Recom Power REC6-0515DRW/R10/A fornite dai suoi distributori.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 4.5-9; V. Out: +/-15; mA. Out: +/-167
Module DC-DC 5VIN 2-OUT 15V/-15V 0.167A/-0.167A 6W 6-Pin DIP Tube
Isolated Board Mount Dc/Dc Converter, Medical, Dip, Through Hole, Fixed, 9 V, 4.5 V, 2 Rohs Compliant: Yes |Recom Power REC6-0515DRW/R10/A
DC-DC CONVERTER, MEDICAL, 2 O/P, 6W; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 167mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 167mA; Output V
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 11000733