Recom Power REC6-0505SRW/R10/C

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2: 1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
$ 46.305
Production
Richiedi un campioneScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power REC6-0505SRW/R10/C.

Electro Sonic

Datasheet4 pagine11 anni fa

Future Electronics

Recom Power

Newark

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Recom Power REC6-0505SRW/R10/C, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

3.5W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2; V. In: 4.5-9; V. Out: 05; mA. Out: 700
3.5W DC/DC-Converter 'ECONOLINE' DIP24 8kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 700
CONV DC/DC 5W SGL 5V OUT DIP24 / Module DC-DC 5VIN 1-OUT 5V 1A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsNDTS0505C
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Tube

Descrizioni

Descrizioni di Recom Power REC6-0505SRW/R10/C fornite dai suoi distributori.

6W DC/DC-Converter 'ECONOLINE' DIP24 10kV reg 2:1; V. In: 4.5-9; V. Out: 05; mA. Out: 1000
America Only - REC6/R Series 6 W Single Output 5 V DC/DC Converter - DIP-24
Dc-Dc Converter, Medical, 5V, 1A, Dip; Power Supply Applications:-; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Width:20.3Mm Rohs Compliant: Yes |Recom Power REC6-0505SRW/R10/C
The REC6 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC6 is available in two industry-standard pinouts (= "/A" or "/C"). Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (="/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 11000942
  • REC6-0505SRWR10C