Recom Power REC5-2415SRWZ/H4/A

Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
$ 23.785
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power REC5-2415SRWZ/H4/A.

IHS

Datasheet9 pagine3 anni fa

Electro Sonic

Recom Power

Future Electronics

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Modelli CAD

Scarica il simbolo Recom Power REC5-2415SRWZ/H4/A, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
SimboloImpronta
3DScarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 1-OUT 12V 0.42A 5W Medical 8-Pin PDIP Tube
Murata Power SolutionsNDS6S2415C
Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin
Murata Power SolutionsNDY2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS2412C
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 8-Pin DIP Tube

Descrizioni

Descrizioni di Recom Power REC5-2415SRWZ/H4/A fornite dai suoi distributori.

Module DC-DC 24VIN 1-OUT 15V 0.34A 5W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 4:1; V. In: 9-36; V. Out: 15; mA. Out: 340
REC5 Series 5 W Single Output 15 V DC/DC Converter - DIP-24
Dc-Dc Converter, Medical, 15V, 0.34A; Power Supply Applications:Ite & Medical; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:5W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:340Ma Rohs Compliant: Yes |Recom Power REC5-2415SRWZ/H4/A
DC-DC CONVERTER, MEDICAL, 15V, 0.34A; No. of Outputs: 1 Output; Output Power Max: 5W; Output Voltage - Output 1: 15V; Output Current - Output 1: 340mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: REC5 Series; Input Voltage DC Min: 9V; Input Voltage DC Max: 36V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 20.3mm; Height: 10.2mm; Depth: 32mm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: EN, IEC, UL
This series offers standard isolation of 2kVDC with 4kVDC or 6kVDC options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case (= option "/M") as well as DIP24-SMD case (= option "/SMD"). For all the above variants, 2 industry-standard pinouts (= option "/A" or "/C") are available. “B” pinning is also available with “/H” isolation of 1.6kVDC. Remote on/off control is possible with the /CTRL option (“A” pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10004299
  • REC5-2415SRWZH4A