Recom Power REC3-1215SRW/H4/A

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
$ 18.11
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power REC3-1215SRW/H4/A.

Electro Sonic

Datasheet4 pagine11 anni fa

Sager Electronics

Future Electronics

Recom Power

Master Electronics

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Murata Power SolutionsNDY1215C
Module DC-DC 12VIN 1-OUT 15V 0.2A 3W 8-Pin DIP
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W Medical 8-Pin PDIP Tube
Recom PowerRW-1215S
3W DC/DC-Converter 'ECONOLINE' DIP24 Mini 1kV reg ; V. In: 9-18; V. Out: 15; mA. Out: 200
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
Murata Power SolutionsNDTS1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP
3W DC/DC-Converter 'ECONOLINE' DIP24 6kV reg 2:1; V. In: 9-18; V. Out: 12; mA. Out: 250

Descrizioni

Descrizioni di Recom Power REC3-1215SRW/H4/A fornite dai suoi distributori.

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 200
REC3-S-DRW Series 3 W Single Output 18 V DC/DC Converter DIP-24
Dc-Dc Converter, Medical, 15V, 0.2A, Dip; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Width:20.3Mm Rohs Compliant: Yes |Recom Power REC3-1215SRW/H4/A
Besides the standard isolation of 2kVDC/1s, this series offers options of 4kVDC/1s (= „/H4“) or 6kVDC (=“/H6“) making it suitable for sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option „/M“) as well as SMD pinning (= option „/SMD“). For all the above variants, 2 industry-standard pinout (= option „/A“ or „/C“) are available, and B pinning is available with 1.6kVDC/1s isolation. ON/OFF CTRL is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10002858
  • REC3-1215SRWH4A