Recom Power RD-1212D

Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
$ 7.41
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Recom Power RD-1212D.

IHS

Datasheet5 pagine7 anni fa

Recom Power

Future Electronics

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-1.11%

Modelli CAD

Scarica il simbolo Recom Power RD-1212D, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3DScarica
SnapEDA
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

Recom PowerRD-1212D/P
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
Recom PowerRKZ-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W Medical 5-Pin SIP Tube
Recom PowerR12P212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.085A/-0.085A 2W 5-Pin SIP Tube
Traco PowerTMA 1205D
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5
Traco PowerTMH 1212D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package
Traco PowerTMH 1215D
Module DC-DC 12VIN 2-OUT 15V/-15V 0.065A/-0.065A 2W 5-Pin SIP

Descrizioni

Descrizioni di Recom Power RD-1212D fornite dai suoi distributori.

Module DC-DC 12VIN 2-OUT 12V/-12V 0.084A/-0.084A 2W 5-Pin SIP Tube
2W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 12; V. Out: +/-12; mA. Out: +/-84
DC/DC CONV, 2W, +/-12V, 0.084A, SIP; No. of Outputs: 2 Output; Output Power Max: 2W; Output Voltage - Output 1: 12V; Output Current - Output 1: 84mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 84mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 84 / Output Voltage 2 V = -12 / Output Current 2 mA = 84 / Output Type = Fixed / Rated Power W = 2 / Input Voltage Min. V = 10.8 / Input Voltage Max. V = 13.2 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 83 / Ripple & Noise (V) mV = 150 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1 / MTBF h = 18300000 / Length mm = 19.65 / Width mm = 7 / Height mm = 10.2 / Warranty = 3 Years
The RD series have been specifically designed for applications where dual power rails need to be created from a single rail supply and a low cost solution is required. With efficiencies up to 87%, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating. The wide selection of industry standard input voltage and output voltage options plus an input to output isolation of 1kVDC or 2kVDC makes these converters suitable for many industrial applications.

Alias del produttore

Recom Power ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Recom Power può anche essere conosciuto con i seguenti nomi:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 10000225
  • RD-1212D.
  • RD1212D